Peak PCAN-MiniDiag FD Series Diagnostic for Use with Networks of Vehicles

N

Subtotal (1 unit)*

MYR2,772.33

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,772.33

*price indicative

TH - smart automation - PDP
RS Stock No.:
734-621
Mfr. Part No.:
IPEH-003070
Manufacturer:
Peak
Find similar products by selecting one or more attributes.
Select all

Brand

Peak

Accessory Type

Multimeter Diagnostic Accessory

Product Type

Diagnostic

Series

PCAN-MiniDiag FD

For Use With

Networks of Vehicles

IP Rating

IP42

Hazardous Area Certification

NO

Standards/Approvals

RoHS

Communication Protocol

CAN

Supply Voltage

1.5V

COO (Country of Origin):
DE
The Peak Compact diagnostic device designed to diagnose and check CAN and CAN FD buses, assisting technicians in accessing various networks effectively.

Low-cost handheld device for diagnostics and checks

Compatible with CAN specifications 2.0 A/B and FD

Supports bit rates from 66.6 kbit/s up to 10 Mbit/s for CAN FD

Measures termination, bus load, and voltage levels

Increased protection from permanent listen-only mode

Displays system info including firmware and serial numbers

Automatically detects bit rates via precise measurements

Operates with user-friendly membrane keypad