Schneider Electric LMC Series Controller, Analog, Digital, Interrupt, Touch Probe, Analogue, Digital, 24 V dc
- RS Stock No.:
- 654-875
- Mfr. Part No.:
- LMC402CBB10000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR50,499.61
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR50,499.61 |
*price indicative
- RS Stock No.:
- 654-875
- Mfr. Part No.:
- LMC402CBB10000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Controller | |
| Range | PacDrive 3 | |
| Series | LMC | |
| Input Type | Analog, Digital, Interrupt, Touch Probe | |
| Number of Inputs | 42 | |
| Output Type | Analogue, Digital | |
| Number of Outputs | 18 | |
| Supply Voltage | 24 V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Controller | ||
Range PacDrive 3 | ||
Series LMC | ||
Input Type Analog, Digital, Interrupt, Touch Probe | ||
Number of Inputs 42 | ||
Output Type Analogue, Digital | ||
Number of Outputs 18 | ||
Supply Voltage 24 V dc | ||
- COO (Country of Origin):
- FR
The Schneider Electric Motion controller is designed to provide high-performance control for up to 16 axes within the PacDrive 3 range. This advanced controller enables seamless integration of motion control in various applications, featuring a compact design that supports various input and output configurations. With its robust architecture, it supports extensive connectivity options, including Ethernet, CANopen, and USB, ensuring versatility in communication protocols. This controller is ideal for complex automation setups, offering precise control and reliability, all while maintaining a lightweight build for easy installation.
Supports up to 16 axes for comprehensive motion control
Features 20 digital and 4 interrupt inputs for enhanced flexibility
Equipped with 12-bit resolution analogue inputs for precise signal handling
Includes 16 digital and 2 analogue outputs for versatile output management
Compact dimensions facilitate easy integration into existing configurations
Wide input voltage range of 20-33 V ensures compatibility with various systems
Integrated with multiple communication protocols, enhancing connectivity options
Resilient design with IP20 protection, suitable for diverse environments
Compatible with multiple programming languages, allowing customisation for specific needs
Robust memory types ensure reliable data handling and storage
Features 20 digital and 4 interrupt inputs for enhanced flexibility
Equipped with 12-bit resolution analogue inputs for precise signal handling
Includes 16 digital and 2 analogue outputs for versatile output management
Compact dimensions facilitate easy integration into existing configurations
Wide input voltage range of 20-33 V ensures compatibility with various systems
Integrated with multiple communication protocols, enhancing connectivity options
Resilient design with IP20 protection, suitable for diverse environments
Compatible with multiple programming languages, allowing customisation for specific needs
Robust memory types ensure reliable data handling and storage
Related links
- Schneider Electric LMC Series Controller Digital Touch Probe Digital, 24 V dc
- Schneider Electric LMC Series Controller Touch Probe 24 V dc
- Schneider Electric LMC Series Controller for Use with LMC101 24 V dc
- Schneider Electric LMC Series Controller for Use with LMC201 24 V dc
- Schneider Electric LMC Series Controller for Use with LMC802, 24 V dc
- Siemens RVD250 Series Controller Digital 230 V ac
- ZANDER AACHEN ZX21TPA Series PLC Programming Software for Use with EX-PRESS 5 Digital Digital, 24 V
- Phoenix Contact Axioline X Series I/O module Analogue 24-Input Digital Input

