Trendnet TEW Series Bracket for Use with Outdoor Access Points
- RS Stock No.:
- 649-591
- Mfr. Part No.:
- TEW-P01
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
MYR69.38
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR69.38 |
*price indicative
- RS Stock No.:
- 649-591
- Mfr. Part No.:
- TEW-P01
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Accessory Type | Wall Mount Bracket | |
| Product Type | Bracket | |
| Series | TEW | |
| For Use With | Outdoor Access Points | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Accessory Type Wall Mount Bracket | ||
Product Type Bracket | ||
Series TEW | ||
For Use With Outdoor Access Points | ||
Hazardous Area Certification NO | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Trendnet universal wall and pole mount bracket is designed to provide versatile installation options for outdoor wireless access points and other compatible devices. Engineered for durability, this bracket is waterproof and features a rugged powder-coated iron construction, making it an ideal solution for various environmental conditions. Whether mounted on a wall or a pole, the adjustable angle of up to 150° allows for optimal positioning of your devices, ensuring maximum performance. The package includes all necessary mounting hardware, making installation straightforward and quick. Perfect for both residential and commercial applications, this bracket facilitates flexible deployments of your wireless networking solutions.
Mounting hardware is included for a hassle-free setup
Its robust design accommodates various devices with ease
Waterproof construction guarantees reliability in outdoor settings
Adjustable angle enables tailored positioning for optimal performance
Flexible installation options enhance versatility in different locations
Lightweight design makes it easy to handle and install
Designed for compatibility with a range of outdoor access points

