Emko Input Module PT100
- RS Stock No.:
- 618-863
- Mfr. Part No.:
- EMI-940
- Manufacturer:
- Emko
Subtotal (1 unit)*
MYR106.26
FREE delivery for orders over RM 500.00
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR106.26 |
*price indicative
- RS Stock No.:
- 618-863
- Mfr. Part No.:
- EMI-940
- Manufacturer:
- Emko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Product Type | Input Module | |
| Input Type | PT100 | |
| Number of Inputs | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Product Type Input Module | ||
Input Type PT100 | ||
Number of Inputs 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TR
The Emko Pt-100 Input Module is designed for thermoresistance input using Pt-100 sensors and is compatible with the ESM-9950 device. It offers high-precision temperature measurement with an accuracy of ±0.5% FS when used with the ESM-9950. The module ensures strong electrical protection, featuring a dielectric strength of 2kV from device supply to module output and insulation resistance greater than 999.9 MΩ. With a robust and compact design measuring 18mm x 75.2mm x 41.4mm, this module is ideal for reliable temperature sensing in demanding industrial environments.
1 piece of pt100 input module
1 piece of module presenting label
CE compliant

