Emko Input Module Digital
- RS Stock No.:
- 618-817
- Mfr. Part No.:
- EMI-400
- Manufacturer:
- Emko
Subtotal (1 unit)*
MYR93.27
FREE delivery for orders over RM 500.00
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR93.27 |
*price indicative
- RS Stock No.:
- 618-817
- Mfr. Part No.:
- EMI-400
- Manufacturer:
- Emko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Product Type | Input Module | |
| Input Type | Digital | |
| Number of Inputs | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Product Type Input Module | ||
Input Type Digital | ||
Number of Inputs 1 | ||
Standards/Approvals No | ||
The Emko Digital Input Module is designed to handle digital input signals, such as switches, and is compatible with ESM-4450, ESM-4950, and ESM-9450 devices. It provides strong electrical protection with a dielectric strength of 2kV from device supply to module output and 500V from device ground to module output, along with insulation resistance exceeding 999.9 MΩ. Compact in size at 14mm x 30.7mm x 41.4mm, its ensures reliable digital signal input for various industrial control applications.
1 piece of digital input module
1 piece of module presenting label
CE compliant

