Etic XSLAN Series Ethernet Module for Use with Industrial Ethernet Extension
- RS Stock No.:
- 559-217
- Mfr. Part No.:
- XSLAN-BP2220
- Manufacturer:
- Etic
- RS Stock No.:
- 559-217
- Mfr. Part No.:
- XSLAN-BP2220
- Manufacturer:
- Etic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Etic | |
| Accessory Type | Ethernet Extender | |
| Product Type | Ethernet Module | |
| Series | XSLAN | |
| For Use With | Industrial Ethernet Extension | |
| IP Rating | IP31, IP21 | |
| Standards/Approvals | 2002/95/CE (RoHS), REACH, IEC/EN 62368-1, EN61000-4-6, EN61000-4-5, EN61000-4-4, EN61000-4-3, EN61000-4-2, EN55032 | |
| Hazardous Area Certification | No | |
| Communication Protocol | Multicast, Modbus Master, Telnet, IP Router, IEEE 802.1Q, UDP, Ethernet 802.3Ah, Uni-Telway Slave, VLAN, VRRP RFC 3768, SNMP, Authentication 802.1X, Ethernet (10 Base-T1L), RIP v2, RSTP, RIP v1, Raw TCP Client & Server, QoS Diffserv, Modbus SIO Slave | |
| Supply Voltage | 12, 48V dc | |
| Select all | ||
|---|---|---|
Brand Etic | ||
Accessory Type Ethernet Extender | ||
Product Type Ethernet Module | ||
Series XSLAN | ||
For Use With Industrial Ethernet Extension | ||
IP Rating IP31, IP21 | ||
Standards/Approvals 2002/95/CE (RoHS), REACH, IEC/EN 62368-1, EN61000-4-6, EN61000-4-5, EN61000-4-4, EN61000-4-3, EN61000-4-2, EN55032 | ||
Hazardous Area Certification No | ||
Communication Protocol Multicast, Modbus Master, Telnet, IP Router, IEEE 802.1Q, UDP, Ethernet 802.3Ah, Uni-Telway Slave, VLAN, VRRP RFC 3768, SNMP, Authentication 802.1X, Ethernet (10 Base-T1L), RIP v2, RSTP, RIP v1, Raw TCP Client & Server, QoS Diffserv, Modbus SIO Slave | ||
Supply Voltage 12, 48V dc | ||
- COO (Country of Origin):
- FR
The Etic SHDSL Ethernet extender designed for industrial applications requiring long-distance connectivity over twisted pair cables. It ensures reliable data transmission with multiple Ethernet and serial interfaces, making it ideal for complex network topologies. With advanced redundancy and by-pass capabilities, it enhances operational stability in demanding environments.
Dual SHDSL ports for extended reach
Two Ethernet ports for seamless integration
Wide operating temperature range
RS232 and RS485 serial interfaces

