Better World
Siemens SIMATIC S7-1200 Series Module for Use with I/O System
- RS Stock No.:
- 432-080
- Mfr. Part No.:
- 6ES7232-4HD50-0XB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR928.41
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR928.41 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 432-080
- Mfr. Part No.:
- 6ES7232-4HD50-0XB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Analogue Output Module | |
| Product Type | Module | |
| Series | SIMATIC S7-1200 | |
| For Use With | I/O System | |
| IP Rating | IP20 | |
| Standards/Approvals | UL Approval, RCM (formerly C-TICK), cULus, CE mark | |
| Hazardous Area Certification | CCC Ex | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture, Saves Energy | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Analogue Output Module | ||
Product Type Module | ||
Series SIMATIC S7-1200 | ||
For Use With I/O System | ||
IP Rating IP20 | ||
Standards/Approvals UL Approval, RCM (formerly C-TICK), cULus, CE mark | ||
Hazardous Area Certification CCC Ex | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture, Saves Energy | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- CN
Siemens 6ES723 Series Analogue Output Module, 4 Outputs, 24V Supply Voltage - 6ES7232-4HD50-0XB0
This analogue output module is a compact device designed for precise control within automation systems. With dimensions of 62x15x63mm, this module offers seamless integration into the SIMATIC range, facilitating high-performance analogue signal processing.
Features & Benefits
• Four independent analogue outputs cater to diverse Applications
• Supports output ranges of 4-20mA and 0-20mA for flexibility
• Operates within a supply voltage of 24V for system compatibility
• Diagnostic functions include monitoring supply voltage and detecting faults
• High precision with up to 14-bit resolution ensures accuracy
• Compact size and lightweight design for easy installation
Applications
• Integrated into I/O systems for streamlined automation processes
• Suitable for high-temperature operations up to 40°C
• Ideal for industrial setups requiring reliable analogue signal output
• Functions effectively in environments with challenging conditions
How does this module maintain high accuracy in varying temperatures?
It has specified temperature errors which maintain accuracy within ±0.3% at 25°C, reducing to ±0.6% across a broader
What cable requirements are necessary for optimal performance?
The module works best with shielded twisted pair cables, maintaining signal integrity over distances of up to 100m while preventing interference from external sources.
How is fault detection managed in this output module?
Built-in diagnostics monitor supply voltage levels and detect conditions such as wire breaks and short circuits, providing essential alerts through diagnostic alarms for quick troubleshooting.
Related links
- Siemens SIMATIC S7-1200 G2 Series Module for Use with I/O System
- Siemens SIMATIC S7-1200 G2 Series PLC CPU 14-Input, Digital Input
- Siemens SIMATIC S7-1200 G2 Series PLC CPU 14-Input, Digital Input
- Siemens SIMATIC S7-1200 G2 Series PLC CPU 8-Input, Digital Input
- Siemens SIMATIC S7-1200 G2 Series PLC CPU 8-Input, Digital Input
- Siemens SIMATIC S7-1200 Series PLC I/O Module
- Siemens SIMATIC S7-1200 Series PLC I/O Module, Digital Input
- Siemens SIMATIC S7-1200 Series PLC I/O Module Digital Input
