Jumo Controller 705015 Analogue 24V dc
- RS Stock No.:
- 279-794
- Mfr. Part No.:
- 705015/36
- Manufacturer:
- Jumo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR1,130.05
- RS Stock No.:
- 279-794
- Mfr. Part No.:
- 705015/36
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Controller | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Interface Type | Ethernet | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 2 | |
| Standards/Approvals | RoHS | |
| Depth | 101.5mm | |
| Series | 705015 | |
| Width | 45mm | |
| Length | 103.6mm | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Controller | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Interface Type Ethernet | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 2 | ||
Standards/Approvals RoHS | ||
Depth 101.5mm | ||
Series 705015 | ||
Width 45mm | ||
Length 103.6mm | ||
The Jumo Relay module (4-channel for DIN-rail mounting, component of the complete mTRON T system) provides four relay outputs, which are controlled by digital signals by the system bus (assignment in the connection list or directly from the PLC). Every relay output got a changeover contact AC 230 V / 3 A. The presence of the voltage supply, the operating situation of the module and the situation of the relay outputs are shown by LEDs. The voltage supply is DC 24 V +25/-20 %.
The module insert can be easily pulled forward out of the housing for servicing
The housing including the backplane remains mounted on the DIN rail

