Allen Bradley 193-EXP Series Expansion Bus Cable for Use with PLC
- RS Stock No.:
- 250-322
- Mfr. Part No.:
- 193-EXP-CBL-1M
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
MYR75.56
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR75.56 |
*price indicative
- RS Stock No.:
- 250-322
- Mfr. Part No.:
- 193-EXP-CBL-1M
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Expansion Bus Cable | |
| Product Type | Expansion Bus Cable | |
| Series | 193-EXP | |
| For Use With | PLC | |
| Hazardous Area Certification | CCC | |
| Standards/Approvals | CE, RoHS, UL | |
| Communication Protocol | Ethernet | |
| Supply Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Expansion Bus Cable | ||
Product Type Expansion Bus Cable | ||
Series 193-EXP | ||
For Use With PLC | ||
Hazardous Area Certification CCC | ||
Standards/Approvals CE, RoHS, UL | ||
Communication Protocol Ethernet | ||
Supply Voltage 600V | ||
The Allen Bradley E300 Overload Relays 1 Meter Expansion Module Cable.
China CCC certified
Related links
- Allen Bradley E300 Series Connector for Use with 193-EXP-AIO-31
- Allen Bradley E300 Series Connector for Use with 193-EXP-DIO-42-24D
- Mitsubishi Electric FX5 Series Expansion Bus Cable for Use with MELSEC iQ-F Series PLC
- Allen Bradley E300 Series Connector for Use with 193-EIOGP-42-24D
- Omron CS1W Series Expansion Bus Cable for Use with I/O Unit
- Allen Bradley 60A Contact Rating
- Allen Bradley 200A Contact Rating
- Allen Bradley 100A Contact Rating

