Eaton EU4A Series Cable for Use with XC100, XC121, XC200
- RS Stock No.:
- 248-777
- Mfr. Part No.:
- 106726 EU4A-RJ45-CAB1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR524.71
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR524.71 |
*price indicative
- RS Stock No.:
- 248-777
- Mfr. Part No.:
- 106726 EU4A-RJ45-CAB1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Programming Cable | |
| Product Type | Cable | |
| Series | EU4A | |
| For Use With | XC100, XC121, XC200 | |
| Standards/Approvals | Meets the product standard's requirements | |
| Hazardous Area Certification | NO | |
| Communication Protocol | SmartWire-DT | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Programming Cable | ||
Product Type Cable | ||
Series EU4A | ||
For Use With XC100, XC121, XC200 | ||
Standards/Approvals Meets the product standard's requirements | ||
Hazardous Area Certification NO | ||
Communication Protocol SmartWire-DT | ||
- COO (Country of Origin):
- DE
The Eaton EU4A Programming Cable is an essential accessory for seamless communication with various PLCs, including the XC100 and XC200 series. Designed for efficiency, this 2-metre long cable facilitates the transfer of user programs and supports diagnostics via SmartWire-DT networks. Its robust construction ensures reliable performance across ambient temperature ranges, making it suitable for diverse environments. With a focus on compliance, the cable meets rigorous standards, ensuring you can depend on its durability and functionality. Ideal for technicians and engineers, the EU4A offers a streamlined solution for programming and diagnosing sophisticated PLC systems, enhancing productivity in industrial settings.
Facilitates quick programming and diagnostics for enhanced workflow
Compatible with multiple PLC models for broad usability
Designed with a spacious cable length for flexible connectivity
Meets stringent product standards for reliable performance
Perfect for use in demanding industrial environments
Related links
- Eaton EU4A Series PLC Cable for Use with XC100 XC200
- Eaton EC4P UL, CSA Standard
- Eaton EC4P Series PLC CPU 4-Input, Analogue Input
- Eaton Eaton xComfort Series Plug for Use with Modular Programmable Controllers XC100 and XC200 95 mm x 100 mm x 30mm
- Eaton XT-SUB Series Cable Kit for Use with XC100/200
- Eaton EC4P Series PLC CPU 12-Input, Analogue Input
- Eaton Digital Output Module XC100/200 28.8V
- Eaton Connection Module XC100/200 28.8V

