Festo CPX-E Series Controller, Ethernet Output, Ethernet Input
- RS Stock No.:
- 194-430
- Mfr. Part No.:
- CPX-E-CEC-C1-EP
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR8,597.96
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,597.96 |
*price indicative
- RS Stock No.:
- 194-430
- Mfr. Part No.:
- CPX-E-CEC-C1-EP
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | CPX-E | |
| Product Type | Controller | |
| Output Type | Ethernet | |
| Input Type | Ethernet | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 82.5mm | |
| Width | 124.3mm | |
| Standards/Approvals | CE mark, RCM trademark, KC-EMV Approval, c UL us (OL), Certificate issuing authority UL E239998, UK RoHS instructions, UK instructions for EMC | |
| Length | 75.9mm | |
| Program Capacity | 100MB | |
| Programming Language Used | CoDeSys V3 | |
| Supply Voltage | 24V | |
| Mount Type | Top Hat Rail | |
| Display Included | No | |
| Communication Port Type | Ethernet | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series CPX-E | ||
Product Type Controller | ||
Output Type Ethernet | ||
Input Type Ethernet | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Depth 82.5mm | ||
Width 124.3mm | ||
Standards/Approvals CE mark, RCM trademark, KC-EMV Approval, c UL us (OL), Certificate issuing authority UL E239998, UK RoHS instructions, UK instructions for EMC | ||
Length 75.9mm | ||
Program Capacity 100MB | ||
Programming Language Used CoDeSys V3 | ||
Supply Voltage 24V | ||
Mount Type Top Hat Rail | ||
Display Included No | ||
Communication Port Type Ethernet | ||
- COO (Country of Origin):
- DE
Festo CPX-E Series Controller, 100MB Program Capacity, Ethernet Communication Port Type - CPX-E-CEC-C1-EP, Numeric Part Number:4252742
This controller is a Compact automation unit designed to manage Ethernet-based I/O and control tasks in industrial environments. It runs programmes created with CoDeSys V3 and stores application code up to 100MB, making it suitable for distributed control on a Top Hat rail. The device communicates via Ethernet and is engineered to operate in ambient temperatures from -5°C to 50°C while meeting recognised CE and other regional approval marks.
Features and Benefits:
• Ethernet communication port enabling seamless network integration
• 100MB programme capacity permitting complex control logic
• CoDeSys V3 programmable controller supporting standardised development
• Top Hat Rail mounting allowing quick installation in control cabinets
• Operating range -5°C to 50°C ensuring reliable use across environments
• Conforms to multiple regulatory marks for deployment flexibility
• 100MB programme capacity permitting complex control logic
• CoDeSys V3 programmable controller supporting standardised development
• Top Hat Rail mounting allowing quick installation in control cabinets
• Operating range -5°C to 50°C ensuring reliable use across environments
• Conforms to multiple regulatory marks for deployment flexibility
Applications
• Suitable for factory automation where Ethernet I/O is required
• Used for machine control with CoDeSys V3 soft‑PLC projects
• Ideal for retrofitting control cabinets with space constraints
• Can be used for distributed control nodes on industrial networks
• Used for machine control with CoDeSys V3 soft‑PLC projects
• Ideal for retrofitting control cabinets with space constraints
• Can be used for distributed control nodes on industrial networks
What communication interfaces are available for integration?
The unit provides Ethernet for both input and output, enabling connection to switches, PLCs and higher‑level systems over standard industrial networks.
How is the product mounted and secured in a control panel?
It is designed for Top Hat rail mounting, permitting Rapid snap‑on installation and straightforward electrical cabinet layout.
What programming environment is supported for application development?
Programmes are developed with CoDeSys V3, allowing use of standard IEC 61131‑3 languages and familiar development workflows.
What environmental limits should be considered for installation?
The device is specified to function between -5°C and 50°C, so ambient conditions outside this range would require environmental control.

