Hilscher USB to D Sub De 9 Connector, 2 x RJ45 Interface Converter Interface Converter
- RS Stock No.:
- 144-700
- Mfr. Part No.:
- NHST-T100-CO/COM
- Manufacturer:
- Hilscher
Subtotal (1 unit)*
MYR5,660.20
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR5,660.20 |
*price indicative
- RS Stock No.:
- 144-700
- Mfr. Part No.:
- NHST-T100-CO/COM
- Manufacturer:
- Hilscher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hilscher | |
| Product Type | Interface Converter Interface Converter | |
| Connector Type A | USB | |
| Connector Type B | D Sub De 9 Connector, 2 x RJ45 | |
| Nominal Supply Voltage | 24 V dc | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | 60°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 150g | |
| Standards/Approvals | REACH EG Nr. 1907/2006, CE-Zeichen, UL 508, RoHS, UKCA | |
| Width | 52mm | |
| Depth | 100mm | |
| Height | 70mm | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
Product Type Interface Converter Interface Converter | ||
Connector Type A USB | ||
Connector Type B D Sub De 9 Connector, 2 x RJ45 | ||
Nominal Supply Voltage 24 V dc | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature 60°C | ||
Maximum Operating Temperature 60°C | ||
Weight 150g | ||
Standards/Approvals REACH EG Nr. 1907/2006, CE-Zeichen, UL 508, RoHS, UKCA | ||
Width 52mm | ||
Depth 100mm | ||
Height 70mm | ||
- COO (Country of Origin):
- DE
The Hilscher LAN controlled Fieldbus master is designed for IT service and business networks. This Fieldbus master netHOST FB is a full featured and autonomously operating Fieldbus master allowing industrial PCs and other embedded systems the control of Fieldbus networks over an ordinary LAN connection. A simple TCP/IP based transport protocol transfers the services between the controlling unit and the device.
Full featured CANopen Master for up to 126 CANopen Nodes
Quick start per DLL with uniform API to cifX PC cards
Identical API as Fieldbus PC cards
In dual mode applicable for redundancy operations
Access to CANopen Slave object directory via SDO
Related links
- Anybus RJ45 to RJ45 Interface Converter
- Hilscher LAN Connection Module netFIELD Ethernet 30V
- Hilscher Ethernet Module netFIELD Ethernet 30V
- Trendnet RS232 to RS485, RS422 Interface Converter
- Phoenix Contact FL NP PND-4TX IB Series Interface Converter for Use with INTERBUS system
- Roline RS232, RS485 Interface Converter 1
- StarTech.com USB 2.0 Interface Converter 1
- Helmholz GmbH & Co. KG IPC Accessory Interface Converter
