Igus GSM-0507-10 5mm Bore Plain Bearing, 7mm O.D
- RS Stock No.:
- 272-4655
- Mfr. Part No.:
- GSM-0507-10
- Manufacturer:
- Igus
Price Each**
MYR2.63
Temporarily out of stock - back order for despatch 04/02/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR2.63 |
**price indicative
- RS Stock No.:
- 272-4655
- Mfr. Part No.:
- GSM-0507-10
- Manufacturer:
- Igus
Related links
- Igus PSM-0507-10 5mm Bore Plain Bearing, 7mm O.D
- Igus A350SM-0507-10 5mm Bore Plain Bearing, 7mm O.D
- Igus MSM-0507-10 5mm Bore Plain Bearing, 7mm O.D
- Igus A181SM-0507-10 5mm Bore Plain Bearing, 7mm O.D
- Igus P210SM-0507-10 5mm Bore Plain Bearing, 7mm O.D
- Igus JSM-0507-10 5mm Bore Plain Bearing, 7mm O.D
- Igus GSM-0507-07 5mm Bore Plain Bearing, 7mm O.D
- Igus GSM-0507-08 5mm Bore Plain Bearing, 7mm O.D