NTN 22217EAW33C3 Cylindrical 85 mm ID Spherical Bearing, 150 mm OD
- RS Stock No.:
- 454-697
- Mfr. Part No.:
- 22217EAW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR1,212.98
FREE delivery for orders over RM 500.00
In Stock
- Plus 2 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,212.98 |
*price indicative
- RS Stock No.:
- 454-697
- Mfr. Part No.:
- 22217EAW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 36mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Dynamic Load Rating | 324kN | |
| Limiting Speed | 5400rpm | |
| Internal Clearance | C3 | |
| Static Load Rating | 330kN | |
| Number of Rows | 2 | |
| Outside Diameter | 150mm | |
| Standards/Approvals | RoHS | |
| Series | 22217EAW33C3 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Bearing | ||
Inside Diameter 85mm | ||
Race Width 36mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Dynamic Load Rating 324kN | ||
Limiting Speed 5400rpm | ||
Internal Clearance C3 | ||
Static Load Rating 330kN | ||
Number of Rows 2 | ||
Outside Diameter 150mm | ||
Standards/Approvals RoHS | ||
Series 22217EAW33C3 | ||
Race Type Spherical | ||
The NTN Spherical Roller Bearing withstands significant loads and misalignments. This type of roller bearing is well adapted to harsh operating conditions such as impacts or vibrations in crushers, vibrating screens, and heavy handling equipment. With the ULTAGE design, NTN offers, as standard, unsurpassed endurance and longevity.
High load bearing
Steel 100Cr6 rolling element material
Related links
- NTN 22217EAW33 Cylindrical 85 mm ID Spherical Bearing, 150 mm OD
- NTN 22217EAKW33C3 Cylindrical 85 mm ID Spherical Bearing, 150 mm OD
- NTN 22217EMW33C3 Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22217EAW33ZZ Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22217EMW33 Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22217EAW33C4 Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 10X22217EAW33EEL Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 22217EAW33ZZ Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
