Siemens Presence Detector Motion Detector
- RS Stock No.:
- 287-8601
- Mfr. Part No.:
- UP 258D41 / 5WG1258-2DB41
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR2,365.31
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,365.31 |
*price indicative
- RS Stock No.:
- 287-8601
- Mfr. Part No.:
- UP 258D41 / 5WG1258-2DB41
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Detector Type | Presence Detector | |
| Depth | 40.9 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Detector Type Presence Detector | ||
Depth 40.9 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
The Siemens presence detector that offers advanced functionality and precise detection capabilities. It is designed to provide brightness, temperature, humidity, and CO2 measurement for an area of up to 64 m². With its integrated IR receiver, it allows for convenient control using an IR remote. The presence detector can be mounted on a flush-mounting box, a separately ordered surface-mounting housing, or a mounting plate for 4x4 boxes. It is compatible with KNX PL-Link and offers various control outputs, adjustable sensitivity, and sectorization of detection. It is ideal for use in applications such as lighting control, temperature and humidity control, and presence detection in commercial and residential settings.
Brightness, temperature, humidity, and CO2 measurement
Presence detection up to 64 m², motion detection up to 400 m²
Mounted to the ceiling on a flush-mounting box, surface-mounting housing, or mounting plate
Integrated IR receiver for IR remote control
Integrated constant light control for main lighting group and sub-lighting groups
Temperature, humidity, and air quality control with dew point calculation
Adjustable sensitivity and sectorization of detection
Multiple control outputs for presence detection
Operation as a single detector or as a master/slave detector for larger areas
Presence detection up to 64 m², motion detection up to 400 m²
Mounted to the ceiling on a flush-mounting box, surface-mounting housing, or mounting plate
Integrated IR receiver for IR remote control
Integrated constant light control for main lighting group and sub-lighting groups
Temperature, humidity, and air quality control with dew point calculation
Adjustable sensitivity and sectorization of detection
Multiple control outputs for presence detection
Operation as a single detector or as a master/slave detector for larger areas
Related links
- Siemens Presence Detector Motion Detector
- Schneider Electric Presence Detector Motion Detector
- Timeguard Presence Detector Motion Detector, 6m Sensor Range
- Timeguard Presence Detector Motion Detector, 10m Sensor Range
- Timeguard Presence Detector Motion Detector, 8m Sensor Range
- Schneider Electric Presence Detector Motion Detector, 7m Sensor Range
- Schneider Electric Presence Detector Motion Detector, 3m Sensor Range
- Schneider Electric Presence Detector Motion Detector, 4m Sensor Range
