Schneider Electric Presence Detector Motion Detector
- RS Stock No.:
- 357-500
- Mfr. Part No.:
- MTN5570-1019
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR1,133.78
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,133.78 |
*price indicative
- RS Stock No.:
- 357-500
- Mfr. Part No.:
- MTN5570-1019
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Detector Type | Presence Detector | |
| Battery | Not Included | |
| Series | Argus | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Detector Type Presence Detector | ||
Battery Not Included | ||
Series Argus | ||
- COO (Country of Origin):
- LV
The Schneider Electric Presence Detector is a complete product designed for lighting applications. It features electronic technology for precise and efficient movement detection, automatically controlling lighting based on presence. The device is mounted on the ceiling, offering optimal coverage for detecting movement within a room or space. Its polar white (RAL 9010) colour tint gives it a clean, neutral appearance that blends well with most interior decors.
Thermoplastic construction
Glossy finish
IP20 rated
Glossy finish
IP20 rated
Related links
- Schneider Electric Presence Detector Motion Detector, 4m Sensor Range
- Schneider Electric Presence Detector Motion Detector, 7m Sensor Range
- Schneider Electric Presence Detector Motion Detector, 3m Sensor Range
- Schneider Electric Presence Detector Motion Detector
- Schneider Electric Presence Detector PIR Sensor, 8m Sensor Range
- Schneider Electric Presence Detector Smart Ceiling Light
- Schneider Electric Presence Detector PIR Sensor, 7000mm Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 10m Sensor Range

