Schneider Electric Presence Detector PIR Sensor, 10m Sensor Range
- RS Stock No.:
- 429-125
- Mfr. Part No.:
- MTN6355-0019
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR1,987.22
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,987.22 |
*price indicative
- RS Stock No.:
- 429-125
- Mfr. Part No.:
- MTN6355-0019
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Detector Type | Presence Detector | |
| Sensor Radius | 10m | |
| Series | KNX | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Detector Type Presence Detector | ||
Sensor Radius 10m | ||
Series KNX | ||
- COO (Country of Origin):
- RO
The Schneider Electric presence detector is a KNX bus-compatible device designed for smart automation. It comes as a complete product with a white finish and supports four channels. Featuring creep zone protection for enhanced detection accuracy, it offers adjustable light sensitivity settings and time adjustment for customized operation based on user preferences and environmental conditions.
RoHS compliant
Made of Plastic
Made of Plastic
Related links
- Schneider Electric Presence Detector PIR Sensor, 10m Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 18mm Sensor Range
- Schneider Electric Presence Detector Motion Detector, 3m Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 8m Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 7000mm Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 7m Sensor Range
- Finder PIR Motion Detector PIR Sensor, 10m Sensor Range
- Timeguard Presence Detector Motion Detector, 10m Sensor Range

