Schneider Electric Presence Detector PIR Sensor, 7m Sensor Range
- RS Stock No.:
- 428-677
- Mfr. Part No.:
- MTN630719
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR2,720.68
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 1 + | MYR2,720.68 |
*price indicative
- RS Stock No.:
- 428-677
- Mfr. Part No.:
- MTN630719
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Detector Type | Presence Detector | |
| Sensor Radius | 7m | |
| Series | KNX | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Detector Type Presence Detector | ||
Sensor Radius 7m | ||
Series KNX | ||
- COO (Country of Origin):
- LV
The Schneider Electric presence detector is a KNX bus-compatible device designed for smart automation. It comes as a complete product with a polar white finish and supports two channels. Featuring creep zone protection for enhanced detection accuracy, it offers adjustable light sensitivity settings. With a duty cycle of 15,300 minutes, it ensures reliable and long-lasting operation.
Can be flush mounted
RoHS compliant
RoHS compliant
Related links
- Schneider Electric Presence Detector PIR Sensor, 8m Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 7000mm Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 18mm Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 10m Sensor Range
- Schneider Electric Presence Detector Motion Detector, 7m Sensor Range
- Finder Presence Detector PIR Sensor, 8m Sensor Range
- Timeguard Presence Detector PIR Sensor, 8m Sensor Range
- RS PRO Presence Detector PIR Sensor, 16m Sensor Range

