LEDVANCE PIR Sensor
- RS Stock No.:
- 206-8805
- Mfr. Part No.:
- 4058075244795
- Manufacturer:
- LEDVANCE
Subtotal (1 unit)*
MYR383.25
FREE delivery for orders over RM 500.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR383.25 |
*price indicative
- RS Stock No.:
- 206-8805
- Mfr. Part No.:
- 4058075244795
- Manufacturer:
- LEDVANCE
Technical data sheets
Legislation and Compliance
Product Details
- COO (Country of Origin):
- CN
The Ledvance lighting controller is a stand-alone motion and light sensors for wall mounting with 180 detection range. This lighting switch also recognises day and night automatically, the sensor can be adjusted to work day and night or only at night.
Colour = gray
Operating modes = light 6h continuous on, switch-on by movement or dusk
Zero crossing circuit optimized
Sensor technology = passive infrared (PIR)
Type of protection = IP55
Operating modes = light 6h continuous on, switch-on by movement or dusk
Zero crossing circuit optimized
Sensor technology = passive infrared (PIR)
Type of protection = IP55
