brennenstuhl PIR Sensor
- RS Stock No.:
- 128-8796
- Mfr. Part No.:
- 1673240
- Manufacturer:
- brennenstuhl
Subtotal (1 unit)*
MYR212.61
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR212.61 |
*price indicative
- RS Stock No.:
- 128-8796
- Mfr. Part No.:
- 1673240
- Manufacturer:
- brennenstuhl
Technical data sheets
Legislation and Compliance
Product Details
- COO (Country of Origin):
- CN
Brennenstuhl LED Sensor Safety Light with PIR
The Brennenstuhl LED sensor safety lamp is a versatile lamp that has many features. Powerful SMD LED's provide a bright light with up to 2 hours of light when battery is fully charged. The lamp can be placed in the charging tray and with the built-in PIR sensor it can be illuminated. The PIR sensor has a 120° horizontal detection angle and max. 3 m range. However it can be taken from the charging tray and be used as a torch in the event of a power failure. Powered by a Lithium ion battery has a running time of 2 hours on a full charge.
Features and Benefits
Safety led lamp
Extra bright SMD LED's
Used as a surface light or torch
PIR Sensor integrated
Rechargeable Lithium ion battery
Lumen output: Front - 40 lm / Surface - 60 lm
Light duration: 2 hours
