Siemens Motion Detector Motion Detector, 17m Sensor Range
- RS Stock No.:
- 611-007
- Mfr. Part No.:
- 5TC1585
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR962.29
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR962.29 |
*price indicative
- RS Stock No.:
- 611-007
- Mfr. Part No.:
- 5TC1585
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Detector Type | Motion Detector | |
| Sensor Radius | 17m | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Detector Type Motion Detector | ||
Sensor Radius 17m | ||
- COO (Country of Origin):
- CN
The Siemens motion detector combines cutting-edge technology with user-friendly design, making it an excellent choice for both residential and commercial environments. With a sleek, polished appearance, it seamlessly integrates into any setting while providing reliable performance. The device features exceptional detection capabilities, operating at a vertical height of 1.2m, and boasts an impressive horizontal detection angle, ensuring maximum coverage. Designed for ease of use, the motion detector accommodates a range of installation environments, delivering optimal performance across various applications. Built with durable thermoplastic, it withstands diverse environmental conditions, assuring longevity and reliability. Furthermore, this model prioritises user convenience, making it an indispensable asset for modern living.
Offers wireless transmission capabilities for flexible installation options
Features adjustable light sensitivity to tailor to your environment
Equipped with adjustable OFF-delay times for personalised functionality
Includes a staircase monitoring function to enhance safety
Provides animal path monitoring capabilities ensuring efficient detection
Boasts halogen-free materials for eco-conscious consumers
Complies with IP20 protection classification to safeguard against dust and dirt
Available in a sleek design adding aesthetic value to your space
Supports operation in a wide temperature range for diverse environments
Features adjustable light sensitivity to tailor to your environment
Equipped with adjustable OFF-delay times for personalised functionality
Includes a staircase monitoring function to enhance safety
Provides animal path monitoring capabilities ensuring efficient detection
Boasts halogen-free materials for eco-conscious consumers
Complies with IP20 protection classification to safeguard against dust and dirt
Available in a sleek design adding aesthetic value to your space
Supports operation in a wide temperature range for diverse environments
Related links
- Siemens Motion Detector Motion Detector, 17m Sensor Range
- Siemens Presence Detector Motion Detector
- Yale Motion Detector Motion Detector, 200m Sensor Range
- Schneider Electric Motion Detector Motion Detector, 3.9m Sensor Range
- ABUS PIR Motion Detector Motion Detector, 16m Sensor Range
- Finder PIR Motion Detector Motion Detector, 3m Sensor Range
- Yale PIR Motion Detector Motion Detector, 200m Sensor Range
- Timeguard PIR Motion Detector Motion Detector, 12m Sensor Range
