Yale Motion Detector Motion Detector, 200m Sensor Range
- RS Stock No.:
- 279-4635
- Mfr. Part No.:
- AC-OPIR
- Manufacturer:
- Yale
Subtotal (1 unit)*
MYR757.78
FREE delivery for orders over RM 500.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR757.78 |
*price indicative
- RS Stock No.:
- 279-4635
- Mfr. Part No.:
- AC-OPIR
- Manufacturer:
- Yale
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yale | |
| Detector Type | Motion Detector | |
| Sensor Radius | 200m | |
| Select all | ||
|---|---|---|
Brand Yale | ||
Detector Type Motion Detector | ||
Sensor Radius 200m | ||
- COO (Country of Origin):
- CN
The Yale Sync Smart Home Alarm puts you firmly in control , giving peace of mind that your home is secure and protected. Check in anywhere in the world and receive alerts and notifications when alarm is triggered which can be known through smart phone.
Expandable up to 40 accessories
Simple connectivity
Simple connectivity
Related links
- Yale PIR Motion Detector Motion Detector, 200m Sensor Range
- Legrand Motion Detector Motion Detector, 4m Sensor Range
- Schneider Electric Motion Detector Motion Detector, 3.9m Sensor Range
- ABUS PIR Motion Detector Motion Detector, 16m Sensor Range
- Finder PIR Motion Detector Motion Detector, 3m Sensor Range
- Siemens Motion Detector Motion Detector, 17m Sensor Range
- Timeguard PIR Motion Detector Motion Detector, 12m Sensor Range
- Phoenix Contact Motion Detector Motion Detector, 5m Sensor Range
