- RS Stock No.:
- 300-5604
- Mfr. Part No.:
- 315298 100679 7
- Manufacturer:
- Watts
Discontinued product
- RS Stock No.:
- 300-5604
- Mfr. Part No.:
- 315298 100679 7
- Manufacturer:
- Watts
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Insulating hose clamps
Series of simple, insulating, bichromate steel hose clamps, available in 3 different diameters.
Supplied in boxes of 10 pieces.
Supplied in boxes of 10 pieces.
Specifications
Attribute | Value |
---|---|
Pipe Diameter | 16mm |
Type | Munsen Ring |
Material | Steel |
Finish | Galvanised |