Allen Bradley, 855PC, Panel Mount Yellow LED Pilot Light, 45 mm Cutout, IP65, Round, 24V ac/dc
- RS Stock No.:
- 264-9542
- Mfr. Part No.:
- 855PC-B24ME822
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
MYR530.36
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR530.36 |
*price indicative
- RS Stock No.:
- 264-9542
- Mfr. Part No.:
- 855PC-B24ME822
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Pilot Light | |
| Voltage | 24V ac/dc | |
| Pilot Light Colour | Yellow | |
| Cutout Diameter | 45mm | |
| Lamp Type | LED | |
| Series | 855PC | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Pilot Light Shape | Round | |
| Body Material | Polycarbonate | |
| Standards/Approvals | CE marked, cULus, EN/IEC 60947-1, EN/IEC 60947-5-1, UL 508, CSA C22.2 No. 14 | |
| Hazardous Area Certification | ATEX, IECEx | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Pilot Light | ||
Voltage 24V ac/dc | ||
Pilot Light Colour Yellow | ||
Cutout Diameter 45mm | ||
Lamp Type LED | ||
Series 855PC | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Pilot Light Shape Round | ||
Body Material Polycarbonate | ||
Standards/Approvals CE marked, cULus, EN/IEC 60947-1, EN/IEC 60947-5-1, UL 508, CSA C22.2 No. 14 | ||
Hazardous Area Certification ATEX, IECEx | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Rockwell Automation panel mount sounder with LED has black housing and it operates on 24V AC/DC power supply.
Yellow lens
22.5 mm mounting hole
Related links
- RS PRO 22 mm Cutout Round, 24V ac/dc
- RS PRO Panel Mount Yellow LED Pilot Light IP65 24V ac/dc
- Allen Bradley 855PC Series Red Sounder-Beacon Combination, IP65 24V ac/dc Panel Mount 98 dB @ 1m
- Siemens 22.3 mm Cutout Round, 24V
- RS PRO 22 mm Cutout Round, 24V ac/dc
- RS PRO 22 mm Cutout Round, 24V ac/dc
- RS PRO 22 mm Cutout Round, 24V ac/dc
- RS PRO Red LED Pilot Light IP65 24V ac/dc
