Better World
Schneider Electric White Pilot Light Head, 22 mm Cutout Harmony Series
- RS Stock No.:
- 212-4903
- Mfr. Part No.:
- ZB4BV013E
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR34.51
FREE delivery for orders over RM 500.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR34.51 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 212-4903
- Mfr. Part No.:
- ZB4BV013E
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light Head | |
| Series | Harmony | |
| Cutout Diameter | 22mm | |
| Pilot Light Colour | White | |
| Pilot Light Shape | Round | |
| IP Rating | IP69, IP67, IP69K, IP66 | |
| Standards/Approvals | EN/IEC 60947-1, UL 508, CSA C22.2 No 14, EN/IEC 60947-5-5, EN/IEC 60947-5-1, JIS C8201-1, EN/IEC 60947-5-4, JIS C8201-5-1 | |
| Better World Product | Yes | |
| Bezel Material | Chrome Plated Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light Head | ||
Series Harmony | ||
Cutout Diameter 22mm | ||
Pilot Light Colour White | ||
Pilot Light Shape Round | ||
IP Rating IP69, IP67, IP69K, IP66 | ||
Standards/Approvals EN/IEC 60947-1, UL 508, CSA C22.2 No 14, EN/IEC 60947-5-5, EN/IEC 60947-5-1, JIS C8201-1, EN/IEC 60947-5-4, JIS C8201-5-1 | ||
Better World Product Yes | ||
Bezel Material Chrome Plated Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric ZB4BV013E is a white round pilot light with standard head Ø22 mm plain lens for insertion of legend .
IP degree of protection IP66.
Related links
- Schneider Electric White Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric White Pilot Light Head, 22 Cutout Harmony Series
- Schneider Electric White Pilot Light Head, 30.5 mm Cutout Harmony Series
- Schneider Electric White Pilot Light Head, 22 mm Cutout Harmony XB4 Series
- Schneider Electric White Pilot Light Head, 16 mm Cutout Harmony Series
- Schneider Electric White Pilot Light, 22 mm Cutout Harmony Series
- Schneider Electric White Pilot Light Head, 30 mm Cutout Harmony XB5 Series
- Schneider Electric Yellow Pilot Light Head, 22 mm Cutout Harmony Series
