SFH 325-3 ams OSRAM, 120 ° IR + Visible Light Phototransistor, Surface Mount 2-Pin PLCC package

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 2000 units)*

MYR2,562.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2000 - 2000MYR1.281MYR2,562.00
4000 - 6000MYR1.253MYR2,506.00
8000 +MYR1.23MYR2,460.00

*price indicative

RS Stock No.:
170-9648
Mfr. Part No.:
SFH 325-3
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Spectrums Detected

Infrared, Visible Light

Typical Fall Time

7µs

Typical Rise Time

7µs

Number of Channels

1

Maximum Light Current

50µA

Maximum Dark Current

50nA

Angle of Half Sensitivity

120 °

Polarity

NPN

Number of Pins

2

Mounting Type

Surface Mount

Package Type

PLCC

Dimensions

4.2 x 4.2 x 3.8mm

Collector Current

15mA

Minimum Wavelength Detected

450nm

Spectral Range of Sensitivity

450 → 1120 nm

Maximum Wavelength Detected

1120nm

Length

4.2mm

Width

4.2mm

Height

3.8mm

COO (Country of Origin):
MY

Phototransistor SIDELED® Package


3.8 x 3.4 x 4.2 PLCC-2 package size
Suitable for IR reflow soldering only

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Phototransistors, OSRAM Opto Semiconductors

Related links