SFH 320 FA-3/4-Z ams OSRAM, TOPLED 120 ° IR Phototransistor, Surface Mount 2-Pin PLCC package | RS
Recently searched

    SFH 320 FA-3/4-Z ams OSRAM, TOPLED 120 ° IR Phototransistor, Surface Mount 2-Pin PLCC package

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 reel of 2000 units)**

    MYR1,884.00

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 19/11/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Reel**
    2000 - 2000MYR0.942MYR1,884.00
    4000 - 6000MYR0.922MYR1,844.00
    8000 +MYR0.905MYR1,810.00

    **price indicative

    RS Stock No.:
    168-5318
    Mfr. Part No.:
    SFH 320 FA-3/4-Z
    Manufacturer:
    ams OSRAM
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ams OSRAM

    Spectrums Detected

    Infrared

    Typical Fall Time

    7µs

    Typical Rise Time

    7µs

    Number of Channels

    1

    Maximum Light Current

    1000µA

    Maximum Dark Current

    50nA

    Angle of Half Sensitivity

    120 °

    Polarity

    NPN

    Number of Pins

    2

    Mounting Type

    Surface Mount

    Package Type

    PLCC

    Dimensions

    3.4 x 3 x 2mm

    Collector Current

    15mA

    Maximum Wavelength Detected

    1120nm

    Minimum Wavelength Detected

    750nm

    Spectral Range of Sensitivity

    750 → 1120 nm

    Height

    2mm

    Width

    3mm

    Length

    3.4mm

    Series

    TOPLED

    Related links