SICK Retroreflective Photoelectric Sensor, Rectangular Sensor
- RS Stock No.:
- 266-9330
- Mfr. Part No.:
- WL45-P260
- Manufacturer:
- SICK
Subtotal (1 unit)*
MYR4,799.57
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,799.57 |
*price indicative
- RS Stock No.:
- 266-9330
- Mfr. Part No.:
- WL45-P260
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Style | Rectangular | |
| Product Type | Photoelectric Sensor | |
| Detection Type | Retroreflective | |
| Output Type | PNP | |
| Terminal Type | 6-Pin | |
| Interface Type | 6-Pin | |
| Maximum DC Voltage | 60V dc | |
| Light Source | LED | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Current | 50mA | |
| Maximum Operating Temperature | 55°C | |
| Response Time | 1.2ms | |
| Standards/Approvals | CE | |
| Series | WL45 | |
| Housing Material | Metal | |
| Mount Type | Threaded | |
| Hazardous Area Certification | No | |
| Detection Range | 1 → 55 m | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Style Rectangular | ||
Product Type Photoelectric Sensor | ||
Detection Type Retroreflective | ||
Output Type PNP | ||
Terminal Type 6-Pin | ||
Interface Type 6-Pin | ||
Maximum DC Voltage 60V dc | ||
Light Source LED | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Current 50mA | ||
Maximum Operating Temperature 55°C | ||
Response Time 1.2ms | ||
Standards/Approvals CE | ||
Series WL45 | ||
Housing Material Metal | ||
Mount Type Threaded | ||
Hazardous Area Certification No | ||
Detection Range 1 → 55 m | ||
- COO (Country of Origin):
- HU
Overview
The W45 sensor family offers the highest level of operational security at 100 m among standard photoelectric sensors. These sensors are enclosed in a rugged metal housing for harsh industrial environments and long service life. When combined with optional front lens heating. Variants with DC voltage and universal AC/DC voltage are available. Special variants have been developed to detect high temperature targets such as glowing steel (> 800 °C).
The W45 becomes an ideal choice for long-range outdoor applications. All versions are equipped with adjustable time delays for individual application flexibility which reduces the number of stocked part numbers.
At a glance
Long sensing range with a high operating reserve
Rugged metal housing
Optional: Powerful front lens heating
Optional test input, time delays and alarm output
Variants for 10 - 60 V DC or 24 - 240 V DC / 24 - 240 V AC voltage supply
Your Benefit
Reliable continuous operation due to high operating reserves
Very large sensing distance
Rugged metal housing ensures a long service life in harsh industrial environments
Front lens heating prevents condensation and frost for reliable operation in outdoor applications
Multiple functions for simpler integration of individual systems
Variants DC voltage and universal AC/DC voltage provides installation flexibility due to same housing
