SICK Retroreflective Photoelectric Sensor, Block Sensor

Subtotal (1 unit)*

MYR5,543.44

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,543.44

*price indicative

RS Stock No.:
205-5084
Mfr. Part No.:
WL45-P250
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Photoelectric Sensor

Sensor Style

Block

Detection Type

Retroreflective

Output Type

PNP

Terminal Type

6-Pin

Maximum DC Voltage

60V dc

Light Source

LED

IP Rating

IP67

Minimum Operating Temperature

-25°C

Maximum Current

200mA

Maximum Operating Temperature

55°C

Standards/Approvals

UL File No. NRKH.E181493 & NRKH7.E181493

Response Time

1.2ms

Series

W45

Housing Material

Metal

Hazardous Area Certification

No

Detection Range

55 m

COO (Country of Origin):
HU

Overview


The W45 sensor family offers the highest level of operational security at 100 m among standard photoelectric sensors. These sensors are enclosed in a rugged metal housing for harsh industrial environments and long service life. When combined with optional front lens heating, the W45 becomes an ideal choice for long-range outdoor applications.

All versions are equipped with adjustable time delays for individual application flexibility, which reduces the number of stocked part numbers. Variants with DC voltage and universal AC/DC voltage are available.

Special variants have been developed to detect high temperature targets such as glowing steel (> 800 °C).

At a glance


Long sensing range with a high operating reserve

Rugged metal housing

Optional: Powerful front lens heating

Optional test input, time delays and alarm output

Variants for 10 - 60 V DC or 24 - 240 V DC / 24 - 240 V AC voltage supply

Your Benefit


Reliable continuous operation due to high operating reserves

Very large sensing distance

Rugged metal housing ensures a long service life in harsh industrial environments

Front lens heating prevents condensation and frost for reliable operation in outdoor applications

Multiple functions for simpler integration of individual systems

Variants DC voltage and universal AC/DC voltage provides installation flexibility due to same housing

Applications


Note

Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links