Allen Bradley Photoelectric Sensor, 2 m Detection Range
- RS Stock No.:
- 256-6887
- Mfr. Part No.:
- 42JT-C2LAT1-P4
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)**
MYR1,126.63
Temporarily out of stock - back order for despatch 13/01/2026, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR1,126.63 |
**price indicative
- RS Stock No.:
- 256-6887
- Mfr. Part No.:
- 42JT-C2LAT1-P4
- Manufacturer:
- Allen Bradley
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Allen Bradley | |
Detection Range | 2 m | |
Output Type | NPN | |
Electrical Connection | 4 PIN Connector | |
Select all | ||
---|---|---|
Brand Allen Bradley | ||
Detection Range 2 m | ||
Output Type NPN | ||
Electrical Connection 4 PIN Connector | ||
Related links
- Allen Bradley Photoelectric Sensor, 2 m Detection Range
- Allen Bradley Background Suppression Photoelectric Sensor 180 mm Detection Range
- Allen Bradley Photoelectric Sensor 30 mm Detection Range
- Allen Bradley Red Pilot Light Head, 22mm Cutout 800F Series
- Allen Bradley Polarized Retroreflective Photoelectric Sensor, 3.5 m Detection Range
- Banner Photoelectric Sensor, 2 m Detection Range
- Omron Diffuse Photoelectric Sensor 2 m Detection Range
- Omron Retroreflective Photoelectric Sensor 2 m Detection Range