Rockwell Automation Polarized Retroreflective Photoelectric Sensor, 3.5 m Detection Range
- RS Stock No.:
- 264-9428
- Mfr. Part No.:
- 42JS-P2MPA2-F4
- Manufacturer:
- Rockwell Automation
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each
MYR691.88
Units | Per Unit |
---|---|
1 + | MYR691.88 |
- RS Stock No.:
- 264-9428
- Mfr. Part No.:
- 42JS-P2MPA2-F4
- Manufacturer:
- Rockwell Automation
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DO
Product Details
The Rockwell Automation VisiSight 20mm miniature rectangular photoelectric sensor has visible red light source. It has DC micro(M12) female, straight, 4-pin 5m unshielded PVC cable.
Sensing range up to 3.5 m
Polarized retroreflective
Polarized retroreflective
Specifications
Attribute | Value |
---|---|
Detection Type | Polarized Retroreflective |
Detection Range | 3.5 m |
Output Type | PNP |