Era Elektrotechnik 18V ac 2 Output Through Hole PCB Transformer, 6VA
- RS Stock No.:
- 207-5832
- Mfr. Part No.:
- 030-7016.0
- Manufacturer:
- Era Elektrotechnik
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
MYR38.60
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 - 14 | MYR38.60 |
| 15 - 49 | MYR35.80 |
| 50 - 99 | MYR33.70 |
| 100 - 249 | MYR32.70 |
| 250 + | MYR30.90 |
*price indicative
- RS Stock No.:
- 207-5832
- Mfr. Part No.:
- 030-7016.0
- Manufacturer:
- Era Elektrotechnik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Era Elektrotechnik | |
| Secondary Voltage Rating | 18V ac | |
| Power Rating | 6VA | |
| Primary Voltage Rating | 115V ac, 230V ac | |
| Number of Outputs | 2 | |
| Length | 44mm | |
| Width | 22mm | |
| Depth | 53mm | |
| Dimensions | 44 x 22 x 53mm | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Era Elektrotechnik | ||
Secondary Voltage Rating 18V ac | ||
Power Rating 6VA | ||
Primary Voltage Rating 115V ac, 230V ac | ||
Number of Outputs 2 | ||
Length 44mm | ||
Width 22mm | ||
Depth 53mm | ||
Dimensions 44 x 22 x 53mm | ||
Mounting Type Through Hole | ||
