RS PRO PCB Terminal Block, 10-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- RS Stock No.:
- 897-0878
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 pack of 5 units)*
MYR62.24
FREE delivery for orders over RM 500.00
In Stock
- 45 unit(s) ready to ship from another location
- Plus 250 unit(s) shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 95 | MYR12.448 | MYR62.24 |
| 100 - 495 | MYR12.184 | MYR60.92 |
| 500 + | MYR10.026 | MYR50.13 |
*price indicative
- RS Stock No.:
- 897-0878
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 10 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Screw | |
| Type | PCB Terminal Block | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Colour | Green | |
| Voltage Rating | 300 V | |
| Length | 50mm | |
| Width | 8.1mm | |
| Material | Polyamide | |
| Depth | 10mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 10 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 300 V | ||
Length 50mm | ||
Width 8.1mm | ||
Material Polyamide | ||
Depth 10mm | ||
- COO (Country of Origin):
- CN
RS 5.0mm Low Profile Rising Clamp PCB Terminal Blocks
5mm pitch end stackable PCB teminal blocks with a low profile 10mm height design, professional rising clamp terminals and green UL94-V0 flame retardant PA66 housings. These 5mm low profile terminal blocks have M2.5 nickel plated steel captive screws, guided pin alignment and accept solid and stranded wire with a size range of 0.32-3.3mm2 (22-12 AWG).
Related links
- RS PRO PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 5.08mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 3.5mm Pitch 1-Row, Screw Termination
- Phoenix Contact PTA Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 2.54mm Pitch 1-Row, Screw Termination
- TE Connectivity Buchanan Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact PT Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 5mm Pitch 1-Row, Screw Termination

