RS PRO CTB0502 Series PCB Terminal Block, 7-Contact, 5 mm Pitch, 1 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

MYR30.50

Add to Basket
Select or type quantity
In Stock
  • 435 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 95MYR6.10MYR30.50
100 - 495MYR5.992MYR29.96
500 +MYR4.932MYR24.66

*price indicative

RS Stock No.:
897-0862
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

PCB Terminal Block

Number of Contacts

7

Pitch

5mm

Current

10A

Number of Rows

1

Minimum Wire Size mm²

0.33mm²

Housing Material

Polyamide

Maximum Wire Size mm²

3.3mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

22AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw

Voltage

300V

Standards/Approvals

No

Width

8.1mm

Depth

10mm

Length

35mm

Series

CTB0502

COO (Country of Origin):
CN

RS 5.0mm Low Profile Rising Clamp PCB Terminal Blocks


5mm pitch end stackable PCB teminal blocks with a low profile 10mm height design, professional rising clamp terminals and green UL94-V0 flame retardant PA66 housings. These 5mm low profile terminal blocks have M2.5 nickel plated steel captive screws, guided pin alignment and accept solid and stranded wire with a size range of 0.32-3.3mm2 (22-12 AWG).

Related links