RS PRO PCB Terminal Block, 7-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Bulk discount available

Subtotal (1 pack of 5 units)*

MYR48.10

Add to Basket
Select or type quantity
In Stock
  • 1,315 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
5 - 95MYR9.62MYR48.10
100 - 495MYR9.238MYR46.19
500 +MYR7.604MYR38.02

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
897-0821
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

7

Pitch

5mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

10A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V

Width

10.3mm

Length

35mm

Depth

14.35mm

Material

Polyamide

COO (Country of Origin):
CN

RS 5.0mm Standard Profile Rising Clamp PCB Terminal Blocks


5mm pitch standard profile PCB teminal blocks with professional rising clamp terminals and green UL94-V0 flame retardant PA66 housings. These 5mm standard profile terminal blocks have M2.5 nickel plated stainless steel captive screws, guided pin alignment and accept a wire size range of 0.32-3.3mm2 (22-12 AWG).

Related links