RS PRO PCB Terminal Block, 10-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- RS Stock No.:
- 897-0720
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 pack of 5 units)*
MYR9.68
FREE delivery for orders over RM 500.00
In Stock
- 205 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 95 | MYR1.936 | MYR9.68 |
| 100 - 495 | MYR1.894 | MYR9.47 |
| 500 + | MYR1.558 | MYR7.79 |
*price indicative
- RS Stock No.:
- 897-0720
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 10 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Screw | |
| Type | PCB Terminal Block | |
| Current Rating | 16A | |
| Body Orientation | Straight | |
| Colour | Black | |
| Voltage Rating | 250 V | |
| Length | 50mm | |
| Width | 9mm | |
| Depth | 12.4mm | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 10 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 16A | ||
Body Orientation Straight | ||
Colour Black | ||
Voltage Rating 250 V | ||
Length 50mm | ||
Width 9mm | ||
Depth 12.4mm | ||
Material Polyamide | ||
- COO (Country of Origin):
- CN
RS 5.0mm Standard Profile PCB Terminal Blocks
5mm pitch standard profile PCB teminal blocks with screw terminals and black UL94-V0 flame retardant PA66 housings. These 5mm standard profile terminal blocks have stainless steel wire protectors, M3 nickel plated stainless steel screws, guided pin alignment and accept a wire size range of 0.3-2mm2 (22-14 AWG).
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- RS PRO PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 5.08mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 3.5mm Pitch 1-Row, Screw Termination
- Phoenix Contact PTA Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 2.54mm Pitch 1-Row, Screw Termination
- TE Connectivity Buchanan Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact PT Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 5mm Pitch 1-Row, Screw Termination

