- RS Stock No.:
- 882-0947
- Mfr. Part No.:
- 1849121
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 28/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 50)
MYR84.496
Units | Per Unit | Per Box* |
50 - 200 | MYR84.496 | MYR4,224.80 |
250 + | MYR76.046 | MYR3,802.30 |
*price indicative |
- RS Stock No.:
- 882-0947
- Mfr. Part No.:
- 1849121
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
DIN rail connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, number of connections: 6, product range: MSTBVK 2,5/..-STF, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: DIN rail, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Colour | Green |
Series | MSTBVK 2.5/ 6-STF-5.08 |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 630 V |
Pitch | 5.08mm |