RS PRO PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- RS Stock No.:
- 874-5521
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 pack of 10 units)*
MYR50.00
FREE delivery for orders over RM 500.00
Last RS stock
- 20 left, ready to ship from another location
- Final 300 unit(s) shipping from 22 December 2025
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 990 | MYR5.00 | MYR50.00 |
| 1000 - 4990 | MYR4.895 | MYR48.95 |
| 5000 + | MYR4.028 | MYR40.28 |
*price indicative
- RS Stock No.:
- 874-5521
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | PCB Terminal Block | |
| Current Rating | 15A | |
| Body Orientation | Straight | |
| Colour | Grey | |
| Voltage Rating | 450 V | |
| Series | 3001 | |
| Depth | 15.4mm | |
| Width | 17.9mm | |
| Material | Polyamide | |
| Length | 16mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 15A | ||
Body Orientation Straight | ||
Colour Grey | ||
Voltage Rating 450 V | ||
Series 3001 | ||
Depth 15.4mm | ||
Width 17.9mm | ||
Material Polyamide | ||
Length 16mm | ||
- COO (Country of Origin):
- CN
RS 5.0mm Screwless Cage Clamp PCB Terminal Blocks with Levers
Vertical mount PCB screwless terminal blocks with a 5.0mm pitch, levers and a 300 V 15 A electrical rating. These 5.0mm PCB terminal blocks have screwless cage clamp terminals that accept a wire size of 28 to 12 AWG and white PA66 housings.
Related links
- RS PRO PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 5mm Pitch 1-Row, Screw Termination

