RS PRO 3001 Series PCB Terminal Block, 2-Contact, 5 mm Pitch, 1 Row
- RS Stock No.:
- 874-5512
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 pack of 10 units)*
MYR30.05
FREE delivery for orders over RM 500.00
Last RS stock
- 130 left, ready to ship from another location
- Final 700 unit(s) shipping from 08 May 2026
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 990 | MYR3.005 | MYR30.05 |
| 1000 - 4990 | MYR2.941 | MYR29.41 |
| 5000 + | MYR2.421 | MYR24.21 |
*price indicative
- RS Stock No.:
- 874-5512
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | Polyamide | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Orientation | Straight | |
| Colour | Grey | |
| Voltage | 300V | |
| Series | 3001 | |
| Standards/Approvals | No | |
| Length | 11mm | |
| Depth | 15.4mm | |
| Width | 17.9mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material Polyamide | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 26AWG | ||
Orientation Straight | ||
Colour Grey | ||
Voltage 300V | ||
Series 3001 | ||
Standards/Approvals No | ||
Length 11mm | ||
Depth 15.4mm | ||
Width 17.9mm | ||
RS 5.0mm Screwless Cage Clamp PCB Terminal Blocks with Levers
Vertical mount PCB screwless terminal blocks with a 5.0mm pitch, levers and a 300 V 15 A electrical rating. These 5.0mm PCB terminal blocks have screwless cage clamp terminals that accept a wire size of 28 to 12 AWG and white PA66 housings.
Related links
- RS PRO 3001 Series PCB Terminal Block 5 mm Pitch, 1 Row
- RS PRO MB612 Series PCB Terminal Block 5 mm Pitch, 1 Row
- RS PRO CTB1202 Series PCB Terminal Block 5 mm Pitch, 1 Row
- RS PRO CTB0102 Series PCB Terminal Block 5 mm Pitch, 1 Row
- RS PRO CTB1302 Series PCB Terminal Block 5 mm Pitch, 1 Row
- RS PRO CTB3202 Series PCB Terminal Block 5 mm Pitch, 1 Row
- RS PRO CTB5202 Series PCB Terminal Block 5 mm Pitch, 1 Row
- RS PRO CTBP1000 Series PCB Terminal Block 5 mm Pitch, 1 Row
