Phoenix Contact SPT-THR 1.5/ 6-V-5.08 P20 R56 Series PCB Terminal Block

Bulk discount available

Subtotal (1 box of 200 units)*

MYR3,304.60

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
200 - 800MYR16.523MYR3,304.60
1000 +MYR14.871MYR2,974.20

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
856-1853
Mfr. Part No.:
1823560
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SPT-THR 1.5/ 6-V-5.08 P20 R56

COO (Country of Origin):
DE
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 320 V, nominal cross section: 1.5 mm², Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, product range: SPT 1,5/..-V-THR, pitch: 5.08 mm, connection method: Push-in spring connection, mounting: THR soldering, conductor/PCB connection direction: 90 °, color: black, Pin layout: Linear double pinning, Solder pin [P]: 2 mm, type of packaging: 56 mm wide tape

Related links