Phoenix Contact SPT-THR 1.5/ 8-H-5.08 P20 R56 Series PCB Terminal Block
- RS Stock No.:
- 856-2017
- Mfr. Part No.:
- 1824022
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 box of 250 units)*
MYR4,624.25
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 250 - 1000 | MYR18.497 | MYR4,624.25 |
| 1250 + | MYR18.182 | MYR4,545.50 |
*price indicative
- RS Stock No.:
- 856-2017
- Mfr. Part No.:
- 1824022
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SPT-THR 1.5/ 8-H-5.08 P20 R56 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SPT-THR 1.5/ 8-H-5.08 P20 R56 | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 320 V, nominal cross section: 1.5 mm², Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, product range: SPT 1,5/..-H-THR, pitch: 5.08 mm, connection method: Push-in spring connection, mounting: THR soldering, conductor/PCB connection direction: 0 °, color: black, Pin layout: Linear double pinning, Solder pin [P]: 2 mm, type of packaging: 56 mm wide tape
Related links
- Phoenix Contact SPT-THR 1.5/ 5-H-5.08 P20 R56 Series PCB Terminal Block
- Phoenix Contact SPT-THR 1.5/ 7-H-5.08 P20 R56 Series PCB Terminal Block
- Phoenix Contact SPT-THR 1.5/ 6-H-5.08 P20 R56 Series PCB Terminal Block
- Phoenix Contact SPT-THR 1.5/ 8-H-5.08 P26 Series PCB Terminal Block Through Hole Mount, Spring Cage
- Phoenix Contact SPT-THR 1.5/11-H-5.08 P20 R88 Series PCB Terminal Block
- Phoenix Contact SPT-THR 1.5/ 9-H-5.08 P20 R88 Series PCB Terminal Block
- Phoenix Contact SPT-THR 1.5/10-H-5.08 P20 R88 Series PCB Terminal Block
- Phoenix Contact SPT-THR 1.5/12-H-5.08 P20 R88 Series PCB Terminal Block

