WAGO 789 Series PCB Terminal Block, 3-Contact, 5mm Pitch, PCB Mount, Cage Clamp Termination
- RS Stock No.:
- 279-4247
- Mfr. Part No.:
- 789-128
- Manufacturer:
- WAGO
Subtotal (1 unit)*
MYR17.75
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR17.75 |
*price indicative
- RS Stock No.:
- 279-4247
- Mfr. Part No.:
- 789-128
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Mounting Type | PCB Mount | |
| Gender | Female | |
| Termination Method | Cage Clamp | |
| Series | 789 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Mounting Type PCB Mount | ||
Gender Female | ||
Termination Method Cage Clamp | ||
Series 789 | ||
- COO (Country of Origin):
- DE
The WAGO PCB terminal block with CAGE CLAMP connection technology has insulation made from polyamide.
Flammability class per UL94 V0
RoHS compliant
RoHS compliant
Related links
- WAGO 789 Series PCB Terminal Block 5mm Pitch Cage Clamp Termination
- WAGO 789 Series PCB Terminal Block 5mm Pitch Cage Clamp Termination
- WAGO 789 Series PCB Terminal Block 5mm Pitch Cage Clamp Termination
- WAGO 742 Series PCB Connector 5mm Pitch 3-Row, Cage Clamp Termination
- WAGO 739 Series PCB Terminal Block 5mm Pitch 1-Row, Cage Clamp Termination
- WAGO 231 Series PCB Terminal Block 5mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 5mm Pitch 1-Row, Cage Clamp Termination
- WAGO 816 Series PCB Terminal Block 5mm Pitch 2-Row, Push-In Cage Clamp Termination

