WAGO 742 Series PCB Connector, 1-Contact, 5mm Pitch, Through Hole Mount, 3-Row, Cage Clamp Termination
- RS Stock No.:
- 222-631
- Mfr. Part No.:
- 742-128
- Manufacturer:
- WAGO
Subtotal (1 box of 300 units)*
MYR1,544.66
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,544.66 | MYR5.149 |
*price indicative
- RS Stock No.:
- 222-631
- Mfr. Part No.:
- 742-128
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Pitch | 5mm | |
| Number of Rows | 3 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Cage Clamp | |
| Series | 742 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Pitch 5mm | ||
Number of Rows 3 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Cage Clamp | ||
Series 742 | ||
- COO (Country of Origin):
- CH
The Wago Stackable PCB Terminal Block is expertly crafted for versatile applications in modern electronic assemblies. It boasts an efficient 2.5 mm² connection with 5 mm pin spacing, ideal for precise wiring in compact spaces. Designed with the renowned CAGE CLAMP technology, it ensures secure and reliable connections that are easy to operate using standard tools.
Offers compliance with RoHS environmental standards attesting to its eco friendliness
Designed with multiple levels of approval ensuring reliability in various applications
Lightweight yet robust facilitating easy installation and management in complex systems
Dynamic temperature resistance suitable for a wide range of operational environments
Available in a vibrant green yellow colour for easy identification in assemblies
Designed with multiple levels of approval ensuring reliability in various applications
Lightweight yet robust facilitating easy installation and management in complex systems
Dynamic temperature resistance suitable for a wide range of operational environments
Available in a vibrant green yellow colour for easy identification in assemblies
Related links
- WAGO 742 Series PCB Connector 5mm Pitch 3-Row, Cage Clamp Termination
- WAGO 742 Series PCB Connector 5.08mm Pitch 3-Row, Cage Clamp Termination
- WAGO 742 Series PCB Connector 5mm Pitch 1-Row, Cage Clamp Termination
- WAGO 742 Series PCB Connector 5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 737 Series PCB Connector 5mm Pitch 3-Row, Cage Clamp Termination
- WAGO 737 Series PCB Connector 5mm Pitch 3-Row, Cage Clamp Termination
- WAGO 737 Series PCB Connector 5mm Pitch 3-Row, Cage Clamp Termination
- WAGO 737 Series PCB Connector 5mm Pitch 3-Row, Cage Clamp Termination

