WAGO 742 Series PCB Connector, 1-Contact, 5mm Pitch, Through Hole Mount, 3-Row, Cage Clamp Termination
- RS Stock No.:
- 222-637
- Mfr. Part No.:
- 742-153
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
MYR1,997.26
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,997.26 | MYR19.973 |
*price indicative
- RS Stock No.:
- 222-637
- Mfr. Part No.:
- 742-153
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Pitch | 5mm | |
| Number of Rows | 3 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Cage Clamp | |
| Series | 742 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Pitch 5mm | ||
Number of Rows 3 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Cage Clamp | ||
Series 742 | ||
- COO (Country of Origin):
- CH
The Wago Stackable 3 Conductor PCB Terminal Block offer an innovative solution for efficient electrical interconnectivity. This product boasts a unique knife disconnect feature that allows for seamless power circuit disconnections, making it particularly suited for regular testing and measuring applications. With its user friendly screwdriver actuated CAGE CLAMP connection, it ensures reliable and secure connections.
Versatile conductor compatibility enhances application flexibility
Designed for modular use allowing for customised configurations
High quality insulation material provides safety assurance
Optimally designed for tight spacing maximising PCB design efficiency
Meets global electrical standards assuring compliance for varied applications
Designed for modular use allowing for customised configurations
High quality insulation material provides safety assurance
Optimally designed for tight spacing maximising PCB design efficiency
Meets global electrical standards assuring compliance for varied applications
Related links
- WAGO 742 Series PCB Connector 5mm Pitch 3-Row, Cage Clamp Termination
- WAGO 742 Series PCB Connector 5.08mm Pitch 3-Row, Cage Clamp Termination
- WAGO 742 Series PCB Connector 5mm Pitch 1-Row, Cage Clamp Termination
- WAGO 742 Series PCB Connector 5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 739 Series PCB Connector 5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 2716 Series PCB Connector 10mm Pitch 1-Row, Cage Clamp Termination
- WAGO 745 Series PCB Connector 7.5mm Pitch 1-Row, Cage Clamp Termination
- WAGO 737 Series PCB Connector 5mm Pitch 3-Row, Cage Clamp Termination

