WAGO 805 Series PCB Terminal Block, 5-Contact, 3.5mm Pitch, PCB Mount, 1-Row, Push-In Cage Clamp Termination
- RS Stock No.:
- 279-1628
- Mfr. Part No.:
- 805-355
- Manufacturer:
- WAGO
Subtotal (1 box of 65 units)*
MYR598.17
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR598.17 | MYR9.203 |
*price indicative
- RS Stock No.:
- 279-1628
- Mfr. Part No.:
- 805-355
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 5 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | PCB Mount | |
| Gender | Female | |
| Termination Method | Push-In Cage Clamp | |
| Series | 805 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 5 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type PCB Mount | ||
Gender Female | ||
Termination Method Push-In Cage Clamp | ||
Series 805 | ||
- COO (Country of Origin):
- PL
The WAGO PCB terminal strips feature push-buttons and a push-in CAGE CLAMP connection. It has insulation made from polyamide.
Flammability class per UL94 V0
Clamping spring material chrome nickel spring steel
Clamping spring material chrome nickel spring steel
Related links
- WAGO 805 Series PCB Terminal Block 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 805 Series PCB Terminal Block 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 805 Series PCB Terminal Block 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 805 Series PCB Terminal Block 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 805 Series PCB Terminal Block 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 805 Series PCB Terminal Block 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 805 Series PCB Terminal Block 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 805 Series PCB Terminal Block 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination

