WAGO 805 Series PCB Terminal Block, 5-Contact, 3.5mm Pitch, PCB Mount, 1-Row, Push-In Cage Clamp Termination

Temporarily out of stock
SEA- RSPROC&C-PDP-1025
RS Stock No.:
279-1611
Mfr. Part No.:
805-155
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

5

Pitch

3.5mm

Number of Rows

1

Mounting Type

PCB Mount

Gender

Female

Termination Method

Push-In Cage Clamp

Series

805

COO (Country of Origin):
PL
The WAGO PCB terminal strips feature push-buttons and a push-in CAGE CLAMP connection. It has insulation made from polyamide.

Flammability class per UL94 V0
Clamping spring material chrome nickel spring steel

Related links