Phoenix Contact SPTA-THR Series PCB Terminal Block, 5-Contact, 3.81mm Pitch, Through Hole Mount, 1-Row
- RS Stock No.:
- 228-7017
- Mfr. Part No.:
- 1071181
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 145 units)*
MYR1,942.565
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 145 - 580 | MYR13.397 | MYR1,942.57 |
| 725 + | MYR12.057 | MYR1,748.27 |
*price indicative
- RS Stock No.:
- 228-7017
- Mfr. Part No.:
- 1071181
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Series | SPTA-THR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Female | ||
Series SPTA-THR | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block is time saving push-in connection and it is designed for integration into the SMT soldering process. It has defined contact force ensures that contact remains stable over the long term. It has nominal cross section 1.5 mm² and its colour is black.
Ambient temperature (operation) -40 °C to 105 °C
Insulating material LCP GF
Rated voltage (III/2) 160 V
Insulating material LCP GF
Rated voltage (III/2) 160 V
Related links
- Phoenix Contact SPTA-THR Series PCB Terminal Block 3.81mm Pitch 1-Row
- Phoenix Contact SPTA-THR Series PCB Terminal Block 5.08mm Pitch 1-Row
- Phoenix Contact SPTA-THR Series PCB Terminal Block 3.81mm Pitch 1-Row
- Phoenix Contact SPTA-THR Series PCB Terminal Block 3.81mm Pitch 1-Row
- Phoenix Contact SPTA-THR Series PCB Terminal Block 3.81mm Pitch 1-Row
- Phoenix Contact SPTA-THR Series PCB Terminal Block 3.81mm Pitch 1-Row
- Phoenix Contact SPTA-THR Series PCB Terminal Block 3.81mm Pitch 1-Row
- Phoenix Contact SPTA-THR Series PCB Terminal Block 3.81mm Pitch 1-Row

