Phoenix Contact SPTA-THR Series PCB Terminal Block, 6-Contact, 3.81mm Pitch, Through Hole Mount, 1-Row

Bulk discount available

Subtotal (1 pack of 145 units)*

MYR2,390.905

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per Unit
Per Pack*
145 - 580MYR16.489MYR2,390.91
725 +MYR14.84MYR2,151.80

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
228-7018
Mfr. Part No.:
1071183
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Pitch

3.81mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Female

Series

SPTA-THR

COO (Country of Origin):
PL
The Phoenix Contact PCB terminal block is time saving push-in connection and it is designed for integration into the SMT soldering process. It has defined contact force ensures that contact remains stable over the long term. It has nominal cross section 1.5 mm² and its colour is black.

Ambient temperature (operation) -40 °C to 105 °C
Insulating material LCP GF
Rated voltage (III/2) 160 V

Related links