Weidmüller LSF Series PCB Terminal Block, 2-Contact, 7.5 mm Pitch, 1 Row

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

MYR10.34

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR10.34
10 - 99MYR8.49
100 +MYR7.64

*price indicative

RS Stock No.:
227-8281
Mfr. Part No.:
1473940000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

PCB Terminal Block

Number of Contacts

2

Pitch

7.5mm

Current

17.5A

Number of Rows

1

Minimum Wire Size mm²

0.13mm²

Housing Material

Fibreglass Liquid Crystal Polymer

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

14AWG

Orientation

90°

Wire Connection Method

Push-in

Colour

Black

Voltage

300V

Standards/Approvals

cURus, RoHS, UL

Width

11.7mm

Series

LSF

Depth

14.75mm

The Weidmüller Omnimate Range and LSF series of PCB terminal for fully automatic assembly in reflow soldering (SMD), with push In conductor connection system. Conductor inserted and slider operated in same direction (TOP). Packed in box or as tape on reel. Pitch lengths optimised at 7.50mm.

Connect and easily detach solid wires or wires with wire-end ferrules without using tools

Processed automatically in the reflow or vapour phase

Potentials and clamping points marked clearly by coloured push buttons

Application-oriented connection technology from clamping-yoke screw connections to PUSH IN spring stop mechanism in all the relevant cross-sectional areas

A wide range of reflow compatible products for automated SMT processes

Compact, multi-layer designs up to 72-pole

Related links