Weidmuller LL Series PCB Terminal Block, 4-Contact, 7.5mm Pitch, PCB Mount, 1-Row
- RS Stock No.:
- 214-4628
- Mfr. Part No.:
- 2491640000
- Manufacturer:
- Weidmüller
Bulk discount available
Subtotal (1 unit)*
MYR36.07
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 19 | MYR36.07 |
| 20 - 39 | MYR33.32 |
| 40 + | MYR31.00 |
*price indicative
- RS Stock No.:
- 214-4628
- Mfr. Part No.:
- 2491640000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 4 | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Mounting Type | PCB | |
| Series | LL | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 4 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Mounting Type PCB | ||
Series LL | ||
- COO (Country of Origin):
- CN
The Weidmuller PCB Connector has direct connection for extreme current and voltage requirements in all power electronics applications such as solar inverters, frequency converters, servo-controllers and power supplies.
Mounting onto the PCB THT solder connection
Pitch in mm (P) 7.5 mm
Number of poles 2
Pitch in mm (P) 7.5 mm
Number of poles 2
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Weidmuller LL Series PCB Terminal Block 7.5mm Pitch 1-Row
- Weidmuller LL Series PCB Terminal Block 7.5mm Pitch 1-Row
- Weidmuller LL Series PCB Terminal Block 7.5mm Pitch 1-Row
- Weidmuller LL Series PCB Terminal Block 7.5mm Pitch 1-Row
- Weidmuller LL Series PCB Terminal Block 7.5mm Pitch 1-Row
- Weidmuller LL Series PCB Terminal Block 6.35mm Pitch 1-Row
- Weidmuller LL Series PCB Terminal Block 6.35mm Pitch 1-Row
- Weidmuller LL Series PCB Terminal Block 6.35mm Pitch 1-Row

